76STC02T | |
---|---|
DigiKey Part Number | GH7720-ND |
Manufacturer | |
Manufacturer Product Number | 76STC02T |
Description | SWITCH TOGGLE DIP SPDT 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Through Hole Toggle Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76STC02T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Toggle | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.467" (11.86mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.380" (9.65mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.99000 | ¥55.99 |
10 | ¥53.45400 | ¥534.54 |
27 | ¥48.62037 | ¥1,312.75 |
108 | ¥42.00231 | ¥4,536.25 |
270 | ¥38.18411 | ¥10,309.71 |
513 | ¥35.38409 | ¥18,152.04 |
1,026 | ¥32.83842 | ¥33,692.22 |
2,511 | ¥31.50512 | ¥79,109.36 |