76STC04T | |
---|---|
DigiKey Part Number | GH7721-ND |
Manufacturer | |
Manufacturer Product Number | 76STC04T |
Description | SWITCH TOGGLE DIP SPDT 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 4 Position Through Hole Toggle Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76STC04T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 4 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Toggle | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.467" (11.86mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.780" (19.81mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.87000 | ¥63.87 |
13 | ¥60.94846 | ¥792.33 |
26 | ¥55.43192 | ¥1,441.23 |
104 | ¥47.88606 | ¥4,980.15 |
260 | ¥43.53250 | ¥11,318.45 |
507 | ¥40.34010 | ¥20,452.43 |
1,001 | ¥37.43794 | ¥37,475.38 |