TMP1826NGRR | |
---|---|
DigiKey Part Number | 296-TMP1826NGRRTR-ND - Tape & Reel (TR) 296-TMP1826NGRRCT-ND - Cut Tape (CT) 296-TMP1826NGRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP1826NGRR |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 8-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMP1826NGRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 1.7V ~ 5.5V | |
Resolution | 16 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.3°C (±1°C) | |
Test Condition | -20°C ~ 85°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.27300 | ¥222.73 |
25 | ¥21.05920 | ¥526.48 |
100 | ¥18.25040 | ¥1,825.04 |
250 | ¥17.31460 | ¥4,328.65 |
500 | ¥15.53648 | ¥7,768.24 |
1,000 | ¥13.10310 | ¥13,103.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.44791 | ¥37,343.73 |
6,000 | ¥11.97994 | ¥71,879.64 |