KAD10LHGT | |
---|---|
DigiKey Part Number | 141-KAD10LHGT-ND |
Manufacturer | |
Manufacturer Product Number | KAD10LHGT |
Description | SWITCH SLIDE DIP SPST 0.1A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAD10LHGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Operating Temperature | -20°C ~ 85°C | |
Length | 1.046" (26.57mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
18 | ¥13.54167 | ¥243.75 |
36 | ¥12.31472 | ¥443.33 |
108 | ¥10.69935 | ¥1,155.53 |
252 | ¥9.81071 | ¥2,472.30 |