IPP040N06NF2SAKMA1 | |
---|---|
DigiKey Part Number | 448-IPP040N06NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP040N06NF2SAKMA1 |
Description | MOSFET N-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 109A (Tc) 3.8W (Ta), 107W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP040N06NF2SAKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 52µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
50 | ¥8.47740 | ¥423.87 |
100 | ¥6.71810 | ¥671.81 |
500 | ¥5.69432 | ¥2,847.16 |
1,000 | ¥4.63854 | ¥4,638.54 |
2,000 | ¥4.36667 | ¥8,733.34 |
5,000 | ¥4.15873 | ¥20,793.65 |
10,000 | ¥3.96678 | ¥39,667.80 |