109A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
606 In Stock | 1 : ¥160.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 109A (Tc) | 10V | 17mOhm @ 58.2A, 10V | 4V @ 2.91mA | 240 nC @ 10 V | ±20V | 9890 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
409 In Stock | 1 : ¥10.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 109A (Tc) | 6V, 10V | 4mOhm @ 60A, 10V | 3.3V @ 52µA | 68 nC @ 10 V | ±20V | 3000 pF @ 30 V | - | 3.8W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
186 In Stock | 1 : ¥166.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 109A (Tc) | 10V | 17mOhm @ 58.2A, 10V | 4V @ 2.91mA | 240 nC @ 10 V | ±20V | 9890 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4 | TO-247-4 | |||
1,490 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,500 : ¥5.85075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 109A (Tc) | 4.5V, 10V | 5mOhm @ 50A, 10V | 2.2V @ 250µA | 12 nC @ 4.5 V | ±20V | 1935 pF @ 25 V | - | 114W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
1,192 In Stock | 1 : ¥13.55000 Cut Tape (CT) 1,500 : ¥6.42658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 109A (Tc) | 4.5V, 10V | 5mOhm @ 50A, 10V | 2.2V @ 250µA | 12 nC @ 4.5 V | ±20V | 1935 pF @ 25 V | - | 114W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |