BSC13DN30NSFDATMA1

DigiKey Part Number
BSC13DN30NSFDATMA1TR-ND - Tape & Reel (TR)
BSC13DN30NSFDATMA1CT-ND - Cut Tape (CT)
BSC13DN30NSFDATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC13DN30NSFDATMA1
Description
MOSFET N-CH 300V 16A TDSON-8-1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 16A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC13DN30NSFDATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2450 pF @ 150 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.93000¥26.93
10¥22.57700¥225.77
100¥18.26440¥1,826.44
500¥16.23522¥8,117.61
1,000¥13.90133¥13,901.33
2,000¥13.08959¥26,179.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥12.55813¥62,790.65
Manufacturers Standard Package