DMN60H080DS-7

DigiKey Part Number
DMN60H080DS-7DITR-ND - Tape & Reel (TR)
DMN60H080DS-7DICT-ND - Cut Tape (CT)
DMN60H080DS-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN60H080DS-7
Description
MOSFET N-CH 600V 80MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 80mA (Ta) 1.1W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100Ohm @ 60mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.13500¥21.35
100¥1.07790¥107.79
500¥0.95530¥477.65
1,000¥0.74340¥743.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66535¥1,996.05
6,000¥0.65049¥3,902.94
9,000¥0.57615¥5,185.35
30,000¥0.56871¥17,061.30
75,000¥0.48322¥36,241.50
150,000¥0.47412¥71,118.00
Manufacturers Standard Package