Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,662 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥0.89524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 11mOhm @ 20A, 10V | 2.5V @ 250µA | 26.7 nC @ 10 V | ±20V | 1281 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
41,848 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥1.06800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 40A (Tc) | 4.5V, 10V | 7.5mOhm @ 20A, 10V | 2.5V @ 250µA | 24 nC @ 10 V | ±20V | 1380 pF @ 15 V | - | 3.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
25,329 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥2.19229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 72.4mOhm @ 5A, 10V | 4V @ 1mA | 14 nC @ 10 V | ±20V | 645 pF @ 50 V | - | 56W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
15,888 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Tc) | 4.5V, 10V | 5.1mOhm @ 10A, 10V | 2.2V @ 250µA | 29 nC @ 10 V | +20V, -16V | 1450 pF @ 15 V | - | 3.57W (Ta), 26.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
20,197 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 6V, 20V | 11mOhm @ 12A, 20V | 3V @ 250µA | 39 nC @ 10 V | ±25V | 2600 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
33,043 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.20311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 85A (Tc) | 6V, 10V | 4.5mOhm @ 20A, 10V | 2.6V @ 250µA | 105 nC @ 10 V | ±25V | 3505 pF @ 15 V | - | 7.3W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
18,387 In Stock | 1 : ¥10.51000 Cut Tape (CT) 1,500 : ¥4.60231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 3.5mOhm @ 25A, 10V | 4V @ 1mA | 49.4 nC @ 10 V | ±20V | 3583 pF @ 25 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
258,633 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.71836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta), 24A (Tc) | 4.5V, 10V | 20mOhm @ 8A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 660 pF @ 15 V | - | 3.1W (Ta), 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
5,569 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.42526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 65A (Tc) | 4.5V, 10V | 6mOhm @ 20A, 10V | 3V @ 250µA | 16.7 nC @ 10 V | ±20V | 1155 pF @ 15 V | - | 2.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
13,377 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥1.70178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 37A (Tc) | 4.5V, 10V | 11.6mOhm @ 10A, 10V | 1.95V @ 1mA | 10.3 nC @ 10 V | ±20V | 641 pF @ 15 V | - | 29W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
26,031 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥2.69692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17A (Ta), 57A (Tc) | 4.5V, 10V | 5.2mOhm @ 30A, 10V | 2V @ 250µA | 12 nC @ 10 V | ±20V | 770 pF @ 15 V | - | 2.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
44,604 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.03234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 36A (Tc) | 4.5V, 10V | 7.8mOhm @ 20A, 10V | 2.3V @ 250µA | 70 nC @ 10 V | ±25V | 2830 pF @ 15 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
15,074 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta), 40A (Tc) | 4.5V, 10V | 6.83mOhm @ 10A, 10V | 2.4V @ 250µA | 19 nC @ 10 V | +20V, -16V | 680 pF @ 15 V | - | 3.8W (Ta), 17W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,927 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 45.5A (Tc) | 4.5V, 10V | 6.7mOhm @ 10A, 10V | 2.4V @ 250µA | 12.5 nC @ 4.5 V | +20V, -16V | 985 pF @ 15 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
10,540 In Stock | 1 : ¥4.93000 Cut Tape (CT) 4,000 : ¥1.38541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 44A (Tc) | 4.5V, 10V | 9mOhm @ 20A, 10V | 2.35V @ 25µA | 15 nC @ 10 V | ±20V | 1180 pF @ 10 V | - | 3.2W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PQFN (5x6) | 8-PowerTDFN | |||
1,767 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.07752 Tape & Reel (TR) 1 : ¥3.69000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.8A (Ta) | 4.5V, 10V | 12mOhm @ 20A, 10V | 2V @ 250µA | 25.1 nC @ 10 V | ±20V | 1415 pF @ 15 V | - | 1.18W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN |