IRFH8334TRPBF

DigiKey Part Number
IRFH8334TRPBFTR-ND - Tape & Reel (TR)
IRFH8334TRPBFCT-ND - Cut Tape (CT)
IRFH8334TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH8334TRPBF
Description
MOSFET N-CH 30V 14A/44A PQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta), 44A (Tc) 3.2W (Ta), 30W (Tc) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH8334TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1180 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.18700¥41.87
100¥2.91040¥291.04
500¥2.27248¥1,136.24
1,000¥1.84704¥1,847.04
2,000¥1.65112¥3,302.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.38541¥5,541.64
Manufacturers Standard Package