SIRA18BDP-T1-GE3 | |
---|---|
DigiKey Part Number | SIRA18BDP-T1-GE3TR-ND - Tape & Reel (TR) SIRA18BDP-T1-GE3CT-ND - Cut Tape (CT) SIRA18BDP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA18BDP-T1-GE3 |
Description | MOSFET N-CH 30V 19A/40A PPAK SO8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 40A (Tc) 3.8W (Ta), 17W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.83mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 17W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.30900 | ¥33.09 |
100 | ¥2.30040 | ¥230.04 |
500 | ¥1.79598 | ¥897.99 |
1,000 | ¥1.45987 | ¥1,459.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30500 | ¥3,915.00 |
6,000 | ¥1.23864 | ¥7,431.84 |
9,000 | ¥1.15017 | ¥10,351.53 |
30,000 | ¥1.12363 | ¥33,708.90 |