SI1023X-T1-GE3 | |
---|---|
DigiKey Part Number | SI1023X-T1-GE3TR-ND - Tape & Reel (TR) SI1023X-T1-GE3CT-ND - Cut Tape (CT) SI1023X-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1023X-T1-GE3 |
Description | MOSFET 2P-CH 20V 0.37A SC89 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 370mA 250mW Surface Mount SC-89 (SOT-563F) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 370mA | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 450mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 1.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89 (SOT-563F) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥2.04830 | ¥204.83 |
500 | ¥1.59910 | ¥799.55 |
1,000 | ¥1.29978 | ¥1,299.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16191 | ¥3,485.73 |
6,000 | ¥1.10282 | ¥6,616.92 |
9,000 | ¥1.02405 | ¥9,216.45 |
30,000 | ¥1.00042 | ¥30,012.60 |
75,000 | ¥0.97491 | ¥73,118.25 |