SY10EP89VKG | |
---|---|
DigiKey Part Number | 576-2042-5-ND |
Manufacturer | |
Manufacturer Product Number | SY10EP89VKG |
Description | IC DRIVER 2/0 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP89VKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
25 | ¥30.04800 | ¥751.20 |
100 | ¥27.33860 | ¥2,733.86 |