SI1035X-T1-GE3 | |
---|---|
DigiKey Part Number | SI1035X-T1-GE3TR-ND - Tape & Reel (TR) SI1035X-T1-GE3CT-ND - Cut Tape (CT) SI1035X-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1035X-T1-GE3 |
Description | MOSFET N/P-CH 20V SC89 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 180mA, 145mA 250mW Surface Mount SC-89 (SOT-563F) |
Datasheet | Datasheet |
EDA/CAD Models | SI1035X-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 180mA, 145mA | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 400mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 0.75nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89 (SOT-563F) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15590 | ¥215.59 |
500 | ¥1.68334 | ¥841.67 |
1,000 | ¥1.36816 | ¥1,368.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22304 | ¥3,669.12 |
6,000 | ¥1.16087 | ¥6,965.22 |
9,000 | ¥1.07795 | ¥9,701.55 |
30,000 | ¥1.05307 | ¥31,592.10 |
75,000 | ¥1.02623 | ¥76,967.25 |