NX7002BKR | |
---|---|
DigiKey Part Number | 1727-2663-2-ND - Tape & Reel (TR) 1727-2663-1-ND - Cut Tape (CT) 1727-2663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7002BKR |
Description | MOSFET N-CH 60V 270MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 270mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NX7002BKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta), 1.67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.62150 | ¥62.15 |
500 | ¥0.48832 | ¥244.16 |
1,000 | ¥0.33915 | ¥339.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28091 | ¥842.73 |
6,000 | ¥0.26564 | ¥1,593.84 |
9,000 | ¥0.22608 | ¥2,034.72 |
30,000 | ¥0.20913 | ¥6,273.90 |
75,000 | ¥0.18087 | ¥13,565.25 |
150,000 | ¥0.15034 | ¥22,551.00 |