M24C64-WMN6TP | |
---|---|
DigiKey Part Number | 497-8650-2-ND - Tape & Reel (TR) 497-8650-1-ND - Cut Tape (CT) 497-8650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-WMN6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-WMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.37300 | ¥23.73 |
25 | ¥2.20360 | ¥55.09 |
50 | ¥2.19200 | ¥109.60 |
100 | ¥1.94650 | ¥194.65 |
250 | ¥1.92208 | ¥480.52 |
500 | ¥1.89286 | ¥946.43 |
1,000 | ¥1.84236 | ¥1,842.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.80251 | ¥4,506.28 |
5,000 | ¥1.65615 | ¥8,280.75 |
12,500 | ¥1.62710 | ¥20,338.75 |
25,000 | ¥1.58836 | ¥39,709.00 |