BSS84AKW | |
---|---|
DigiKey Part Number | 4786-BSS84AKWTR-ND - Tape & Reel (TR) 4786-BSS84AKWCT-ND - Cut Tape (CT) 4786-BSS84AKWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AKW |
Description | MOSFET, P-CH, SINGLE, -0.3A, -60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 300mA (Ta) 270mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 270mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥1.13960 | ¥28.49 |
100 | ¥0.65190 | ¥65.19 |
250 | ¥0.48340 | ¥120.85 |
500 | ¥0.40130 | ¥200.65 |
1,000 | ¥0.27363 | ¥273.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23258 | ¥697.74 |
6,000 | ¥0.20979 | ¥1,258.74 |
15,000 | ¥0.18242 | ¥2,736.30 |
30,000 | ¥0.16418 | ¥4,925.40 |
75,000 | ¥0.14594 | ¥10,945.50 |
150,000 | ¥0.12131 | ¥18,196.50 |