BSS123Q-13 | |
---|---|
DigiKey Part Number | 31-BSS123Q-13TR-ND - Tape & Reel (TR) 31-BSS123Q-13CT-ND - Cut Tape (CT) 31-BSS123Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123Q-13 |
Description | BSS FAMILY SOT23 T&R 10K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.70440 | ¥70.44 |
500 | ¥0.58764 | ¥293.82 |
1,000 | ¥0.40826 | ¥408.26 |
2,000 | ¥0.35383 | ¥707.66 |
5,000 | ¥0.32822 | ¥1,641.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27217 | ¥2,721.70 |
30,000 | ¥0.26737 | ¥8,021.10 |
50,000 | ¥0.24015 | ¥12,007.50 |
100,000 | ¥0.21294 | ¥21,294.00 |
250,000 | ¥0.20813 | ¥52,032.50 |