XRCGB27M120F2C14R0 | |
---|---|
DigiKey Part Number | 490-XRCGB27M120F2C14R0TR-ND - Tape & Reel (TR) 490-XRCGB27M120F2C14R0CT-ND - Cut Tape (CT) 490-XRCGB27M120F2C14R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M120F2C14R0 |
Description | CRYSTAL 27.12MHZ SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.94700 | ¥29.47 |
50 | ¥2.65000 | ¥132.50 |
100 | ¥2.35610 | ¥235.61 |
500 | ¥2.23808 | ¥1,119.04 |
1,000 | ¥1.88466 | ¥1,884.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76685 | ¥5,300.55 |
6,000 | ¥1.70795 | ¥10,247.70 |
15,000 | ¥1.64905 | ¥24,735.75 |