NORA-B126-00B | |
---|---|
DigiKey Part Number | 672-NORA-B126-00BTR-ND - Tape & Reel (TR) 672-NORA-B126-00BCT-ND - Cut Tape (CT) 672-NORA-B126-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-B126-00B |
Description | RF TXRX MOD BT /ANT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth/ANT Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth/ANT | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 15dBm | |
Sensitivity | -109dBm | |
Serial Interfaces | ADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.7mA | |
Current - Transmitting | 4.1mA ~ 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 94-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.65000 | ¥142.65 |
10 | ¥129.81400 | ¥1,298.14 |
50 | ¥119.44200 | ¥5,972.10 |
100 | ¥118.26720 | ¥11,826.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥111.15340 | ¥55,576.70 |