BAS21Q-7-F | |
---|---|
DigiKey Part Number | 31-BAS21Q-7-FTR-ND - Tape & Reel (TR) 31-BAS21Q-7-FCT-ND - Cut Tape (CT) 31-BAS21Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21Q-7-F |
Description | DIODE GP 200V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.61080 | ¥61.08 |
500 | ¥0.47962 | ¥239.81 |
1,000 | ¥0.33307 | ¥333.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27590 | ¥827.70 |
6,000 | ¥0.26092 | ¥1,565.52 |
9,000 | ¥0.22206 | ¥1,998.54 |
30,000 | ¥0.20540 | ¥6,162.00 |
75,000 | ¥0.17765 | ¥13,323.75 |
150,000 | ¥0.14767 | ¥22,150.50 |