BAS21-QR | |
---|---|
DigiKey Part Number | 1727-BAS21-QRTR-ND - Tape & Reel (TR) 1727-BAS21-QRCT-ND - Cut Tape (CT) 1727-BAS21-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21-QR |
Description | DIODE SCHOTT 200V 200MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.41620 | ¥41.62 |
500 | ¥0.32676 | ¥163.38 |
1,000 | ¥0.22692 | ¥226.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18795 | ¥563.85 |
6,000 | ¥0.17773 | ¥1,066.38 |
9,000 | ¥0.15126 | ¥1,361.34 |
30,000 | ¥0.13991 | ¥4,197.30 |
75,000 | ¥0.12101 | ¥9,075.75 |
150,000 | ¥0.10059 | ¥15,088.50 |