SI3139KEA-TP | |
---|---|
DigiKey Part Number | 353-SI3139KEA-TPTR-ND - Tape & Reel (TR) 353-SI3139KEA-TPCT-ND - Cut Tape (CT) 353-SI3139KEA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3139KEA-TP |
Description | P-CHANNEL MOSFET,SOT-523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 600mA 150mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.86 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59440 | ¥59.44 |
500 | ¥0.49604 | ¥248.02 |
1,000 | ¥0.34465 | ¥344.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29870 | ¥896.10 |
6,000 | ¥0.27707 | ¥1,662.42 |
9,000 | ¥0.22977 | ¥2,067.93 |
30,000 | ¥0.22572 | ¥6,771.60 |
75,000 | ¥0.20274 | ¥15,205.50 |
150,000 | ¥0.17571 | ¥26,356.50 |