TMP235AEDCKRQ1 | |
---|---|
DigiKey Part Number | 296-TMP235AEDCKRQ1TR-ND - Tape & Reel (TR) 296-TMP235AEDCKRQ1CT-ND - Cut Tape (CT) 296-TMP235AEDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235AEDCKRQ1 |
Description | LOW-POWER HIGH-ACCURACY ANALOG O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235AEDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -40°C ~ 150°C | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.10120 | ¥77.53 |
50 | ¥2.99080 | ¥149.54 |
100 | ¥2.54780 | ¥254.78 |
500 | ¥2.21524 | ¥1,107.62 |
1,000 | ¥1.93836 | ¥1,938.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.85528 | ¥5,565.84 |
6,000 | ¥1.71682 | ¥10,300.92 |
9,000 | ¥1.60605 | ¥14,454.45 |
15,000 | ¥1.56729 | ¥23,509.35 |
30,000 | ¥1.52298 | ¥45,689.40 |