TLV70015DSER | |
---|---|
DigiKey Part Number | 296-46451-2-ND - Tape & Reel (TR) 296-46451-1-ND - Cut Tape (CT) 296-46451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70015DSER |
Description | IC REG LINEAR 1.5V 200MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70015DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.43400 | ¥34.34 |
25 | ¥3.13880 | ¥78.47 |
100 | ¥2.33610 | ¥233.61 |
250 | ¥2.11748 | ¥529.37 |
500 | ¥1.75244 | ¥876.22 |
1,000 | ¥1.31429 | ¥1,314.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20479 | ¥3,614.37 |
6,000 | ¥1.13177 | ¥6,790.62 |
15,000 | ¥1.05875 | ¥15,881.25 |
30,000 | ¥0.97113 | ¥29,133.90 |
75,000 | ¥0.93462 | ¥70,096.50 |