IPW65R080CFDAFKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 716
Unit Price: ¥54.35000
Datasheet

Similar


STMicroelectronics
In Stock: 576
Unit Price: ¥72.08000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 5
Unit Price: ¥71.18000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,858
Unit Price: ¥58.29000
Datasheet

IPW65R080CFDAFKSA1

DigiKey Part Number
IPW65R080CFDAFKSA1-ND
Manufacturer
Manufacturer Product Number
IPW65R080CFDAFKSA1
Description
MOSFET N-CH 650V 43.3A TO247-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 43.3A (Tc) 391W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 17.6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.76mA
Gate Charge (Qg) (Max) @ Vgs
161 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4440 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
391W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.03000¥92.03
30¥73.48333¥2,204.50
120¥65.74750¥7,889.70
510¥58.01257¥29,586.41
1,020¥52.21138¥53,255.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.