43.3A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
259 In Stock | 1 : ¥92.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 43.3A (Tc) | 10V | 80mOhm @ 17.6A, 10V | 4.5V @ 1.76mA | 161 nC @ 10 V | ±20V | 4440 pF @ 100 V | - | 391W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3 | TO-247-3 | |||
154 In Stock | 1 : ¥76.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 43.3A (Tc) | 10V | 80mOhm @ 17.6A, 10V | 4.5V @ 1.8mA | 167 nC @ 10 V | ±20V | 5030 pF @ 100 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 3,000 : ¥1.95938 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 43.3A (Tc) | 4.5V, 10V | 12mOhm @ 20A, 10V | 2.5V @ 250µA | 22.2 nC @ 10 V | ±20V | 1522 pF @ 30 V | - | 1.95W (Ta), 33.78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
0 In Stock 34,000 Factory Check Lead Time | 2,000 : ¥1.95935 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 43.3A (Tc) | 4.5V, 10V | 12mOhm @ 20A, 10V | 2.5V @ 250µA | 22.2 nC @ 10 V | ±20V | 1522 pF @ 30 V | - | 1.95W (Ta), 33.78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 700 V | 43.3A (Tc) | 10V | 80mOhm @ 17.6A, 10V | 4.5V @ 1.76mA | 170 nC @ 10 V | ±20V | 5030 pF @ 100 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 |