IPW65R080CFDAFKSA1 | |
---|---|
DigiKey Part Number | IPW65R080CFDAFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R080CFDAFKSA1 |
Description | MOSFET N-CH 650V 43.3A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 43.3A (Tc) 391W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 17.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.76mA | |
Gate Charge (Qg) (Max) @ Vgs | 161 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4440 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 391W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.03000 | ¥92.03 |
30 | ¥73.48333 | ¥2,204.50 |
120 | ¥65.74750 | ¥7,889.70 |
510 | ¥58.01257 | ¥29,586.41 |
1,020 | ¥52.21138 | ¥53,255.61 |