DMT6012LFV-7 | |
---|---|
DigiKey Part Number | DMT6012LFV-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT6012LFV-7 |
Description | MOSFET N-CH 60V 43.3A PWRDI3333 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 43.3A (Tc) 1.95W (Ta), 33.78W (Tc) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1522 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.95W (Ta), 33.78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.95935 | ¥3,918.70 |
6,000 | ¥1.85624 | ¥11,137.44 |
10,000 | ¥1.75382 | ¥17,538.20 |