IAUC60N04S6L039ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUC60N04S6L039ATMA1TR-ND - Tape & Reel (TR) 448-IAUC60N04S6L039ATMA1CT-ND - Cut Tape (CT) 448-IAUC60N04S6L039ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC60N04S6L039ATMA1 |
Description | IAUC60N04S6L039ATMA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 42W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC60N04S6L039ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.02mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1179 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.61500 | ¥56.15 |
100 | ¥4.36750 | ¥436.75 |
500 | ¥3.70184 | ¥1,850.92 |
1,000 | ¥3.01560 | ¥3,015.60 |
2,000 | ¥2.83881 | ¥5,677.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.70361 | ¥13,518.05 |
10,000 | ¥2.57883 | ¥25,788.30 |
25,000 | ¥2.57389 | ¥64,347.25 |