IAUC60N04S6N044ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUC60N04S6N044ATMA1TR-ND - Tape & Reel (TR) 448-IAUC60N04S6N044ATMA1CT-ND - Cut Tape (CT) 448-IAUC60N04S6N044ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC60N04S6N044ATMA1 |
Description | IAUC60N04S6N044ATMA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 42W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC60N04S6N044ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 4.52mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1042 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.60700 | ¥56.07 |
100 | ¥4.36020 | ¥436.02 |
500 | ¥3.69572 | ¥1,847.86 |
1,000 | ¥3.01062 | ¥3,010.62 |
2,000 | ¥2.83415 | ¥5,668.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.69919 | ¥13,495.95 |
10,000 | ¥2.57460 | ¥25,746.00 |
25,000 | ¥2.56967 | ¥64,241.75 |