IAUC60N04S6L045HATMA1 | |
---|---|
DigiKey Part Number | 448-IAUC60N04S6L045HATMA1TR-ND - Tape & Reel (TR) 448-IAUC60N04S6L045HATMA1CT-ND - Cut Tape (CT) 448-IAUC60N04S6L045HATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC60N04S6L045HATMA1 |
Description | MOSFET 2N-CH 40V 60A 8TDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 60A (Tj) 52W (Tc) Surface Mount PG-TDSON-8-57 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC60N04S6L045HATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 60A (Tj) | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 19nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1136pF @ 25V | |
Power - Max | 52W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-57 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.00100 | ¥110.01 |
100 | ¥8.55870 | ¥855.87 |
500 | ¥7.25434 | ¥3,627.17 |
1,000 | ¥5.90942 | ¥5,909.42 |
2,000 | ¥5.56301 | ¥11,126.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.04391 | ¥25,219.55 |