PSMN4R2-40VSHX | |
---|---|
DigiKey Part Number | 1727-PSMN4R2-40VSHXTR-ND - Tape & Reel (TR) 1727-PSMN4R2-40VSHXCT-ND - Cut Tape (CT) 1727-PSMN4R2-40VSHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R2-40VSHX |
Description | MOSFET 2N-CH 40V 98A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 98A (Ta) 85W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | PSMN4R2-40VSHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 98A (Ta) | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2590pF @ 25V | |
Power - Max | 85W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥18.47200 | ¥184.72 |
100 | ¥14.70210 | ¥1,470.21 |
500 | ¥12.44032 | ¥6,220.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.55535 | ¥15,833.03 |
3,000 | ¥10.02759 | ¥30,082.77 |
7,500 | ¥9.65061 | ¥72,379.57 |