SQJQ904E-T1_GE3 | |
---|---|
DigiKey Part Number | SQJQ904E-T1_GE3TR-ND - Tape & Reel (TR) SQJQ904E-T1_GE3CT-ND - Cut Tape (CT) SQJQ904E-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ904E-T1_GE3 |
Description | MOSFET 2N-CH 40V 100A PPAK8X8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 100A (Tc) 75W Surface Mount PowerPAK® 8 x 8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJQ904E-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 100A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5900pF @ 20V | |
Power - Max | 75W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 8 x 8 Dual | |
Supplier Device Package | PowerPAK® 8 x 8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.12100 | ¥141.21 |
100 | ¥11.42560 | ¥1,142.56 |
500 | ¥11.17552 | ¥5,587.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.17560 | ¥22,351.20 |