PJQ5544-AU_R2_002A1 | |
---|---|
DigiKey Part Number | 3757-PJQ5544-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5544-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5544-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5544-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 130A (Tc) 3.3W (Ta), 100W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2851 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.29500 | ¥102.95 |
100 | ¥8.01030 | ¥801.03 |
500 | ¥6.78934 | ¥3,394.67 |
1,000 | ¥5.53070 | ¥5,530.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.20649 | ¥15,619.47 |
6,000 | ¥4.95856 | ¥29,751.36 |
9,000 | ¥4.72970 | ¥42,567.30 |