Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,770 In Stock | 1 : ¥35.14000 Cut Tape (CT) 1,500 : ¥18.17355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 22A (Ta), 135A (Tc) | 4.5V, 10V | 3.2mOhm @ 20A, 10V | 2V @ 190µA | 64 nC @ 10 V | ±20V | 3844 pF @ 40 V | - | 3.8W (Ta), 140W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
10,517 In Stock | 1 : ¥6.81000 Cut Tape (CT) 5,000 : ¥2.69919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 7V, 10V | 4.52mOhm @ 30A, 10V | 3V @ 14µA | 18 nC @ 10 V | ±20V | 1042 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
46,682 In Stock | 1 : ¥8.95000 Cut Tape (CT) 5,000 : ¥3.52705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 2.56mOhm @ 50A, 10V | 2V @ 24µA | 34 nC @ 10 V | ±16V | 2019 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
2,980 In Stock | 1 : ¥13.22000 Cut Tape (CT) 3,000 : ¥5.95526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24.8A (Ta), 136A (Tc) | 7V, 10V | 3mOhm @ 20A, 10V | 3.5V @ 50µA | 43 nC @ 10 V | ±20V | 3050 pF @ 25 V | - | 3.3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060-8 | 8-PowerVDFN |