CM1812B223R-1A | |
---|---|
DigiKey Part Number | 240-CM1812B223R-1ATR-ND - Tape & Reel (TR) 240-CM1812B223R-1ACT-ND - Cut Tape (CT) 240-CM1812B223R-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1812B223R-1A |
Description | CMC 22UH 310MA 2LN 1.2KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 310mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.2 kOhms @ 10 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 310mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.11900 | ¥81.19 |
25 | ¥7.38240 | ¥184.56 |
50 | ¥6.93860 | ¥346.93 |
100 | ¥5.75790 | ¥575.79 |
250 | ¥5.31496 | ¥1,328.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.57706 | ¥1,288.53 |
1,000 | ¥2.52061 | ¥2,520.61 |