VS-HFA08TB120-M3 | |
---|---|
DigiKey Part Number | VS-HFA08TB120-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA08TB120-M3 |
Description | DIODE GEN PURP 1.2KV 8A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 4.3 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
50 | ¥9.38540 | ¥469.27 |
100 | ¥7.43730 | ¥743.73 |
500 | ¥6.30382 | ¥3,151.91 |
1,000 | ¥5.13515 | ¥5,135.15 |
2,000 | ¥4.83410 | ¥9,668.20 |
5,000 | ¥4.60391 | ¥23,019.55 |
10,000 | ¥4.39142 | ¥43,914.20 |