VS-HFA08PB120-N3 | |
---|---|
DigiKey Part Number | 112-VS-HFA08PB120-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA08PB120-N3 |
Description | DIODE GP 1.2KV 8A TO247AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC Modified | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.15000 | ¥51.15 |
25 | ¥40.51240 | ¥1,012.81 |
100 | ¥34.72460 | ¥3,472.46 |
500 | ¥30.86596 | ¥15,432.98 |
1,000 | ¥26.42904 | ¥26,429.04 |
2,000 | ¥24.88570 | ¥49,771.40 |