0500128000 | |
---|---|
DigiKey Part Number | WM3296TR-ND - Tape & Reel (TR) WM3296CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0500128000 |
Description | CONN PIN 24-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0500128000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.80500 | ¥8.05 |
100 | ¥0.57390 | ¥57.39 |
1,000 | ¥0.48233 | ¥482.33 |
2,500 | ¥0.43640 | ¥1,091.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.36750 | ¥5,880.00 |
32,000 | ¥0.33304 | ¥10,657.28 |
48,000 | ¥0.31008 | ¥14,883.84 |