VS-HFA30PB120-N3 | |
---|---|
DigiKey Part Number | VS-HFA30PB120-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA30PB120-N3 |
Description | DIODE GP 1.2KV 30A TO247AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
EDA/CAD Models | VS-HFA30PB120-N3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 4.1 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 170 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC Modified | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.47000 | ¥101.47 |
25 | ¥82.12800 | ¥2,053.20 |
100 | ¥77.29750 | ¥7,729.75 |
500 | ¥70.05094 | ¥35,025.47 |
1,000 | ¥64.25370 | ¥64,253.70 |