DSEI2X61-12P | |
---|---|
DigiKey Part Number | DSEI2X61-12P-ND |
Manufacturer | |
Manufacturer Product Number | DSEI2X61-12P |
Description | DIODE MOD GP 1200V 52A ECO-PAC1 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 52A Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | DSEI2X61-12P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 52A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 2.2 mA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Supplier Device Package | ECO-PAC1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥166.24600 | ¥4,156.15 |