IDWD40G120C5XKSA1

DigiKey Part Number
448-IDWD40G120C5XKSA1-ND
Manufacturer
Manufacturer Product Number
IDWD40G120C5XKSA1
Description
DIODE SIL CARB 1.2KV 110A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1200 V 110A Through Hole PG-TO247-2
Datasheet
 Datasheet
EDA/CAD Models
IDWD40G120C5XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
110A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 40 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
332 µA @ 1200 V
Capacitance @ Vr, F
2592pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO247-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.16000¥139.16
30¥112.61933¥3,378.58
120¥105.99542¥12,719.45
510¥96.05857¥48,989.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.