C4D40120H | |
---|---|
DigiKey Part Number | 1697-C4D40120H-ND |
Manufacturer | |
Manufacturer Product Number | C4D40120H |
Description | DIODE SIL CARB 1.2KV 128A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 128A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | C4D40120H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 128A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 40 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 1200 V | |
Capacitance @ Vr, F | 2809pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.77000 | ¥219.77 |
30 | ¥182.19100 | ¥5,465.73 |
120 | ¥170.80500 | ¥20,496.60 |
510 | ¥145.75357 | ¥74,334.32 |