MSC030SDA120B | |
---|---|
DigiKey Part Number | MSC030SDA120B-ND |
Manufacturer | |
Manufacturer Product Number | MSC030SDA120B |
Description | DIODE SIL CARB 1.2KV 30A TO247 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | MSC030SDA120B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.84000 | ¥87.84 |
25 | ¥81.03080 | ¥2,025.77 |
100 | ¥71.42530 | ¥7,142.53 |