![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
MSC030
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MSC030SDA120B DIODE SIL CARB 1.2KV 30A TO247 | DIODE SIL CARB 1.2KV 30A TO247 | 1,230 | Tube | - | |
MSC030SDA070K DIODE SIL CARB 700V 30A TO220-2 | DIODE SIL CARB 700V 30A TO220-2 | 119 | Tube | - | |
MSC030SDA070B DIODE SIL CARBIDE 700V 60A TO247 | DIODE SIL CARBIDE 700V 60A TO247 | 46 | Tube | - | |
MSC030SDA120BCT DIODE SIL CARB 1.2KV 65A TO247-3 | DIODE SIL CARB 1.2KV 65A TO247-3 | 49 | Tube | - | |
MSC030SDA120S DIODE SIL CARB 1.2KV 30A D3PAK | DIODE SIL CARB 1.2KV 30A D3PAK | 90 | Tube | - | |
MSC030SDA170B DIODE SIL CARB 1.7KV 82A TO247 | DIODE SIL CARB 1.7KV 82A TO247 | 44 | Tube | - | |
MSC030SDA070S DIODE SIL CARBIDE 700V 60A D3PAK | DIODE SIL CARBIDE 700V 60A D3PAK | 4 | Tube | - | |
MSC030SDA120K DIODE SIL CARB 1.2KV 30A TO220 | DIODE SIL CARB 1.2KV 30A TO220 | 0 | Tube | - | |
MSC030SDA070BCT DIODE SIL CARB 700V 60A TO247-3 | DIODE SIL CARB 700V 60A TO247-3 | 0 | Tube | - |