Hook-Up, Shielded Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,745 In Stock | 305 : ¥6.92502 Spool | - | Spool | Active | Hook-Up, Shielded | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.102" (2.59mm) | 0.015" (0.38mm) | 1000.7' (305.0m) | 300V | -20°C ~ 80°C | Black | UL Style 1185 | - | - | - | ||
1,191 In Stock | 1 : ¥9.73000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 0.50mm² | 19/0.0071" | Copper, Tinned | Polymer | 0.110" (2.79mm) | 0.008" (0.20mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 120°C | Black | - | - | - | - | |||
4,880 In Stock | 305 : ¥11.63397 Spool | - | Spool | Active | Hook-Up, Shielded | 18 AWG | 41/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.134" (3.40mm) | 0.015" (0.38mm) | 1000.7' (305.0m) | 300V | -20°C ~ 80°C | Black | UL Style 1185 | - | - | - | ||
1,617 In Stock | 1 : ¥12.02000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 0.50mm² | 19/0.0071" | Copper, Tinned | Polymer | 0.110" (2.79mm) | 0.008" (0.20mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 120°C | Black | - | - | - | - | |||
1,227 In Stock | 1 : ¥12.95000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 1.00mm² | 37/0.0071" | Copper, Tinned | Polymer | 0.126" (3.20mm) | 0.008" (0.20mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 120°C | Black | - | - | - | - | |||
370 In Stock | 1 : ¥43.51000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 14 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.256" (6.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
690 In Stock | 1 : ¥119.52000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 4 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.472" (11.99mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
465 In Stock | 1 : ¥243.36000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 2/0 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.689" (17.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
82 In Stock | 1 : ¥1,038.29000 Spool | - | Spool | Active | Hook-Up, Shielded | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White | - | - | - | MIL-W-16878 Type B/N | ||
1,913 In Stock | 1 : ¥11.34000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 0.75mm² | 37/0.0063" | Copper, Tinned | Polymer | 0.118" (3.00mm) | 0.008" (0.20mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 120°C | Black | - | - | - | - | |||
3,965 In Stock | 305 : ¥11.35698 Spool | - | Spool | Active | Hook-Up, Shielded | 18 AWG | 41/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.134" (3.40mm) | 0.015" (0.38mm) | 1000.7' (305.0m) | 300V | -20°C ~ 80°C | White | UL Style 1185 | - | - | - | ||
1,544 In Stock | 1 : ¥13.71000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 0.75mm² | 37/0.0063" | Copper, Tinned | Polymer | 0.118" (3.00mm) | 0.008" (0.20mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 120°C | Black | - | - | - | - | |||
1,445 In Stock | 1 : ¥17.10000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 1.50mm² | 37/0.0091" | Copper, Tinned | Polymer | 0.142" (3.61mm) | 0.008" (0.20mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 120°C | Black | - | - | - | - | |||
3,966 In Stock | 305 : ¥21.92934 Spool | - | Spool | Active | Hook-Up, Shielded | 16 AWG | 26/30 | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.177" (4.50mm) | 0.017" (0.43mm) | 1000.7' (305.0m) | 300V | -20°C ~ 80°C | Black | UL Style 10846 | Abrasion Resistant, Chemical Resistant | - | - | ||
300 In Stock | 100 : ¥26.02080 Spool | - | Spool | Active | Hook-Up, Shielded | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.092" (2.34mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 200°C | White | - | - | - | MIL-W-16878/4 Type E | ||
500 In Stock | 100 : ¥59.68950 Spool | - | Spool | Active | Hook-Up, Shielded | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.087" (2.21mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 200°C | White | - | - | - | MIL-W-16878/4 Type E | ||
300 In Stock | 100 : ¥71.13220 Spool | - | Spool | Active | Hook-Up, Shielded | 10 AWG | 105/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.180" (4.57mm) | 0.005" (0.13mm) | 100.0' (30.5m) | 600V | -55°C ~ 250°C | Tan | UL Style 5196 | - | - | - | ||
1,830 In Stock | 305 : ¥7.34049 Spool | - | Spool | Active | Hook-Up, Shielded | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.102" (2.59mm) | 0.015" (0.38mm) | 1000.7' (305.0m) | 300V | -20°C ~ 80°C | White | UL Style 1185 | - | - | - | ||
3,660 In Stock | 305 : ¥9.00266 Spool | - | Spool | Active | Hook-Up, Shielded | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.116" (2.95mm) | 0.015" (0.38mm) | 1000.7' (305.0m) | 300V | -20°C ~ 80°C | Black | UL Style 1185 | - | - | - | ||
987 In Stock | 1 : ¥16.51000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 1.50mm² | 37/0.0091" | Copper, Tinned | Polymer | 0.142" (3.61mm) | 0.008" (0.20mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 120°C | Black | - | - | - | - | |||
719 In Stock | 1 : ¥54.43000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 10 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.295" (7.49mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
975 In Stock | 1 : ¥64.92000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 8 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.335" (8.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
391 In Stock | 1 : ¥82.45000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 6 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.394" (10.01mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
931 In Stock | 1 : ¥152.37000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 2 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.512" (13.00mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
573 In Stock | 1 : ¥193.84000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 1 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.591" (15.00mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - |