CF310-UL-500-01 | |
---|---|
DigiKey Part Number | 4849-CF310-UL-500-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF310-UL-500-01 |
Description | TPE1C/1AWG HK UP WIRE 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up, Shielded Wire Black 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.591" (15.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | -35°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 21218 | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.84000 | ¥193.84 |
3 | ¥178.97333 | ¥536.92 |
5 | ¥173.05400 | ¥865.27 |
7 | ¥169.10286 | ¥1,183.72 |
10 | ¥164.14900 | ¥1,641.49 |
25 | ¥154.26560 | ¥3,856.64 |
50 | ¥146.35280 | ¥7,317.64 |
100 | ¥139.43120 | ¥13,943.12 |