81044/9-0-9 | |
---|---|
DigiKey Part Number | A141514-DS-ND |
Manufacturer | |
Manufacturer Product Number | 81044/9-0-9 |
Description | HOOKUP DL STRND 1/0AWG WHT FEET |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up, Dual Wall Wire 1045/30 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1045/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.490" (12.45mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.04000 | ¥378.04 |
3 | ¥349.71000 | ¥1,049.13 |
5 | ¥337.59200 | ¥1,687.96 |
7 | ¥329.51000 | ¥2,306.57 |
10 | ¥321.41700 | ¥3,214.17 |
25 | ¥301.20440 | ¥7,530.11 |
50 | ¥285.03140 | ¥14,251.57 |
100 | ¥272.90230 | ¥27,290.23 |