55PC0111-22-9 | |
---|---|
DigiKey Part Number | A132397-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0111-22-9 |
Description | HOOK-UP STRND 22AWG WHITE FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.90000 | ¥9.90 |
3 | ¥9.20000 | ¥27.60 |
5 | ¥8.85400 | ¥44.27 |
7 | ¥8.65857 | ¥60.61 |
10 | ¥8.44800 | ¥84.48 |
25 | ¥7.91960 | ¥197.99 |
50 | ¥7.51340 | ¥375.67 |
100 | ¥7.14510 | ¥714.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/436/662/55PC0111-22-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/436/662/55PC0111-22-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/436/662/55PC0111-22-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/436/662/55PC0111-22-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/436/662/55PC0111-22-9_tmb.jpg)